5.0SMCJ48
Description: Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 5.0SMCJ48 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5.0SMCJ48 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMCJ48 by Hitano Enterprise Corp

5.0SMCJ48
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
65.1 V
Breakdown Voltage-Min
53.3 V
Breakdown Voltage-Nom
59.2 V
Clamping Voltage-Max
85.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
48 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5.0SMCJ48
    Hitano Enterprise Corp
    Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 5.0SMCJ48

This table gives cross-reference parts and alternative options found for 5.0SMCJ48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMCJ48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ48AS Trans Voltage Suppressor Diode, Littelfuse Inc 5.0SMCJ48 vs 5.0SMDJ48AS
5.0SMDJ48A-AT Transient Suppressor, Pulse Electronics Corporation 5.0SMCJ48 vs 5.0SMDJ48A-AT
5.0SMDJ48A-T500 Trans Voltage Suppressor Diode, 28000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMCJ48 vs 5.0SMDJ48A-T500
5.0SMDJ48A-QH Transient Suppressor, Bourns Inc 5.0SMCJ48 vs 5.0SMDJ48A-QH
5.0SMCJ48-T3 Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMCJ48 vs 5.0SMCJ48-T3
5.0SMDJ48A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMCJ48 vs 5.0SMDJ48A-AT
5.0SMDJ48AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMCJ48 vs 5.0SMDJ48AHR7G
5.0SMLJ48A-TP Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 5.0SMCJ48 vs 5.0SMLJ48A-TP
5.0SMDJ48A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMCJ48 vs 5.0SMDJ48A-AT/13
5.0SMLJ48A-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMCJ48 vs 5.0SMLJ48A-TP-HF
Part Number Description Manufacturer Compare
5.0SMDJ48AS Trans Voltage Suppressor Diode, Littelfuse Inc 5.0SMCJ48 vs 5.0SMDJ48AS
5.0SMDJ48A-AT Transient Suppressor, Pulse Electronics Corporation 5.0SMCJ48 vs 5.0SMDJ48A-AT
5.0SMLJ48A-TP Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 5.0SMCJ48 vs 5.0SMLJ48A-TP
5.0SMLJ48A-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMCJ48 vs 5.0SMLJ48A-TP-HF
5.0SMDJ48A-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMCJ48 vs 5.0SMDJ48A-W
5.0SMCJ48A-T3 Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMCJ48 vs 5.0SMCJ48A-T3
5.0SMDJ48A-AT/7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMCJ48 vs 5.0SMDJ48A-AT/7
5.0SMDJ48A-H Transient Suppressor, Bourns Inc 5.0SMCJ48 vs 5.0SMDJ48A-H
5.0SMDJ48A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMCJ48 vs 5.0SMDJ48A-AT/TR7
5.0SMCJ48A-T3-LF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMCJ48 vs 5.0SMCJ48A-T3-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMCJ48 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMCJ48 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of 5.0SMCJ48 would you like to use for your alert(s)?
  • Please alert me when 5.0SMCJ48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMCJ48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMCJ48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMCJ48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMCJ48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMCJ48 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: