-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1682
|
Newark | Tvs Diode, 5Kw, 48V, Unidir, Smc, Product Range:5.0Smdjxxs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:100V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Diode Mounting:Surface Mountrohs Compliant: Yes |Littelfuse 5.0SMDJ48AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.7000 | Buy Now |
DISTI #
03AH4094
|
Newark | Tvs 5Kw 48V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ48AS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7610 / $0.9100 | Buy Now |
DISTI #
5.0SMDJ48ASCT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2261 In Stock |
|
$0.7429 / $1.7900 | Buy Now |
DISTI #
576-5.0SMDJ48AS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS TR13 RoHS: Compliant | 3862 |
|
$0.7420 / $1.7700 | Buy Now |
DISTI #
5.0SMDJ48AS
|
TTI | ESD Protection Diodes / TVS Diodes TVS TR13 Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 48V DO214AB (SMC) SMT T&R | 0 |
|
$1.4589 / $1.6048 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ48AS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ48AS
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL APPROVED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ48AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ48AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ48A-AT | Transient Suppressor, | Pulse Electronics Corporation | 5.0SMDJ48AS vs 5.0SMDJ48A-AT |
5.0SMDJ48A-T500 | Trans Voltage Suppressor Diode, 28000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ48AS vs 5.0SMDJ48A-T500 |
5.0SMCJ48 | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMDJ48AS vs 5.0SMCJ48 |
5.0SMDJ48A-QH | Transient Suppressor, | Bourns Inc | 5.0SMDJ48AS vs 5.0SMDJ48A-QH |
5.0SMCJ48-T3 | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5.0SMDJ48AS vs 5.0SMCJ48-T3 |
5.0SMDJ48A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ48AS vs 5.0SMDJ48A-AT |
5.0SMDJ48AHR7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ48AS vs 5.0SMDJ48AHR7G |
5.0SMLJ48A-TP | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 5.0SMDJ48AS vs 5.0SMLJ48A-TP |
5.0SMDJ48A-AT/13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ48AS vs 5.0SMDJ48A-AT/13 |
5.0SMLJ48A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ48AS vs 5.0SMLJ48A-TP-HF |