Datasheets
5.0SMDJ16CA-QH by: Bourns Inc

Trans Voltage Suppressor Diode,

Part Details for 5.0SMDJ16CA-QH by Bourns Inc

Overview of 5.0SMDJ16CA-QH by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMDJ16CA-QH

Part # Distributor Description Stock Price Buy
DISTI # 652-5.0SMDJ16CA-QH
Mouser Electronics ESD Protection Diodes / TVS Diodes 16V 5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant 0
  • 1,500 $1.3700
  • 3,000 $1.3400
$1.3400 / $1.3700 Order Now
DISTI # 71278809
RS DIO TVS VWM 16V 5kW BIDIR SMC AECQ | Bourns 5.0SMDJ16CA-QH RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,500 $2.0200
  • 15,000 $1.9200
  • 75,000 $1.8200
  • 150,000 $1.7200
$1.7200 / $2.0200 RFQ

Part Details for 5.0SMDJ16CA-QH

5.0SMDJ16CA-QH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5.0SMDJ16CA-QH Part Data Attributes

5.0SMDJ16CA-QH Bourns Inc
Buy Now Datasheet
Compare Parts:
5.0SMDJ16CA-QH Bourns Inc Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-06-25
Breakdown Voltage-Max 19.7 V
Breakdown Voltage-Min 17.8 V
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V
Reverse Current-Max 2 µA
Reverse Test Voltage 16 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 5.0SMDJ16CA-QH

This table gives cross-reference parts and alternative options found for 5.0SMDJ16CA-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ16CA-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5.0SMDJ16CA-Q Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ16CA-QH vs 5.0SMDJ16CA-Q
5.0SMDJ16CA Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ16CA-QH vs 5.0SMDJ16CA
5.0SMDJ16CA Transient Suppressor, Bourns Inc 5.0SMDJ16CA-QH vs 5.0SMDJ16CA
Part Number Description Manufacturer Compare
5.0SMDJ16CA Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ16CA-QH vs 5.0SMDJ16CA
5.0SMDJ16CA Transient Suppressor, Bourns Inc 5.0SMDJ16CA-QH vs 5.0SMDJ16CA
5.0SMDJ16CA-Q Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ16CA-QH vs 5.0SMDJ16CA-Q
5.0SMDJ16CAS Trans Voltage Suppressor Diode, Littelfuse Inc 5.0SMDJ16CA-QH vs 5.0SMDJ16CAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ16CA-QH by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ16CA-QH by Bourns Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ16CA-QH would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ16CA-QH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ16CA-QH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ16CA-QH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ16CA-QH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ16CA-QH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ16CA-QH by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: