-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8974
|
Newark | Tvs 5Kw 16V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse 5.0SMDJ16CAS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.7650 | Buy Now |
DISTI #
18-5.0SMDJ16CASCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214 TR13 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8991 In Stock |
|
$0.6162 / $1.6400 | Buy Now |
DISTI #
576-5.0SMDJ16CAS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS TR13 RoHS: Compliant | 2926 |
|
$0.6160 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6330 | Buy Now |
DISTI #
5.0SMDJ16CAS
|
TTI | ESD Protection Diodes / TVS Diodes TVS TR13 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6090 / $0.6470 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 16V DO214AB (SMC) SMT T&R | 0 |
|
$1.1914 / $1.3105 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ16CAS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ16CAS
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 33.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL APPROVED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ16CAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ16CAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ16CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ16CAS vs 5.0SMDJ16CA |
5.0SMDJ16CA | Transient Suppressor, | Bourns Inc | 5.0SMDJ16CAS vs 5.0SMDJ16CA |
5.0SMDJ16CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ16CAS vs 5.0SMDJ16CA-Q |
5.0SMDJ16CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ16CAS vs 5.0SMDJ16CA-QH |