Part Details for 5.0SMDJ40A-H by Bourns Inc
Overview of 5.0SMDJ40A-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ40A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-5.0SMDJ40A-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIO TVS VWM 40V 5kW UNIDIR SMC RoHS: Compliant | 0 |
|
$0.6500 / $0.6980 | Order Now |
Part Details for 5.0SMDJ40A-H
5.0SMDJ40A-H CAD Models
5.0SMDJ40A-H Part Data Attributes
|
5.0SMDJ40A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ40A-H
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ40A-H
This table gives cross-reference parts and alternative options found for 5.0SMDJ40A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ40A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMLJ40CA | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 5.0SMDJ40A-H vs 5.0SMLJ40CA |
5.0SMDJ40AM6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ40A-H vs 5.0SMDJ40AM6G |
5.0SMDJ40A-T500 | Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ40A-H vs 5.0SMDJ40A-T500 |
5KASMC40AHM3/57 | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | 5.0SMDJ40A-H vs 5KASMC40AHM3/57 |
5.0SMDJ40AHR6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ40A-H vs 5.0SMDJ40AHR6G |
5.0SMLJ40A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ40A-H vs 5.0SMLJ40A-TP-HF |
5.0SMDJ40-T500 | Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ40A-H vs 5.0SMDJ40-T500 |
5.0SMDJ40A-T13 | Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ40A-H vs 5.0SMDJ40A-T13 |
5.0SMCJ40A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5.0SMDJ40A-H vs 5.0SMCJ40A-T3-LF |
5.0SMDJ40-T13 | Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ40A-H vs 5.0SMDJ40-T13 |