Part Details for 5.0SMDJ60CA-T7 by Littelfuse Inc
Results Overview of 5.0SMDJ60CA-T7 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ60CA-T7 Information
5.0SMDJ60CA-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ60CA-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91T4227
|
Newark | Tvs 5Kw 60V 5% Bi Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ60CA-T7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9980 / $1.2400 | Buy Now |
|
DISTI #
5.0SMDJ60CA-T7CT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$0.7673 / $1.3300 | Buy Now |
|
DISTI #
576-5.0SMDJ60CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 60V 5% Bi-Directional RoHS: Compliant | 584 |
|
$0.7830 / $1.3300 | Buy Now |
|
DISTI #
V72:2272_06425763
|
Arrow Electronics | TVS Diode Single Bi-Dir 60V 5KW 2-Pin SMC T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1846 Container: Cut Strips | Americas - 2 |
|
$0.3313 / $0.7049 | Buy Now |
|
DISTI #
75573684
|
RS | TVS 5KW 60V 5% BI DO-214AB TR07 RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $1.9200 | RFQ |
|
DISTI #
5.0SMDJ60CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 60V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6850 / $0.7010 | Buy Now |
|
DISTI #
V72:2272_06425763
|
Arrow Electronics | TVS Diode Single Bi-Dir 60V 5KW 2-Pin SMC T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1846 Container: Cut Strips | Americas - 2 |
|
$0.3313 / $0.7049 | Buy Now |
|
DISTI #
5.0SMDJ60CA-T7-LF
|
TME | Diode: TVS, 5kW, 70.2V, 300A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$1.5000 / $2.2500 | RFQ |
|
DISTI #
V72:2272_06425763
|
Arrow Electronics | TVS Diode Single Bi-Dir 60V 5KW 2-Pin SMC T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1846 Container: Cut Strips | Americas - 2 |
|
$0.3313 / $0.7049 | Buy Now |
US Tariff Estimator: 5.0SMDJ60CA-T7 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5.0SMDJ60CA-T7
5.0SMDJ60CA-T7 Part Data Attributes
|
|
5.0SMDJ60CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ60CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Ul Recognized | |
| Breakdown Voltage-Max | 73.7 V | |
| Breakdown Voltage-Min | 66.7 V | |
| Breakdown Voltage-Nom | 70.2 V | |
| Clamping Voltage-Max | 96.8 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-J2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 5000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Reference Standard | Iec-61000-4-2; Iec-61000-4-4 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ60CA-T7
This table gives cross-reference parts and alternative options found for 5.0SMDJ60CA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ60CA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5.0SMDJ60CA | Littelfuse Inc | $1.0330 | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ60CA-T7 vs 5.0SMDJ60CA |
| 5.0SMDJ58CA | Littelfuse Inc | $1.5485 | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ60CA-T7 vs 5.0SMDJ58CA |
| 5.0SMDJ58CA-T7 | Littelfuse Inc | $1.5611 | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ60CA-T7 vs 5.0SMDJ58CA-T7 |
| 5KP60CA-5RE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, | 5.0SMDJ60CA-T7 vs 5KP60CA-5RE3 |
| 5KP58CA-5RE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | 5.0SMDJ60CA-T7 vs 5KP58CA-5RE3 |
| 5KP58CA-5R | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon | 5.0SMDJ60CA-T7 vs 5KP58CA-5R |
| 5KP60CA-5R | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon | 5.0SMDJ60CA-T7 vs 5KP60CA-5R |
| 5KP60CA-5RE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, | 5.0SMDJ60CA-T7 vs 5KP60CA-5RE3 |
5.0SMDJ60CA-T7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5.0SMDJ60CA-T7 is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
Yes, the 5.0SMDJ60CA-T7 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
The 5.0SMDJ60CA-T7 is a sensitive electronic component and requires proper handling during assembly and rework. It is recommended to use anti-static wrist straps, mats, and tweezers to prevent electrostatic discharge damage.
-
The 5.0SMDJ60CA-T7 has a maximum surge current rating of 100A, which is the maximum current the device can withstand for a short duration without damage.
-
Yes, the 5.0SMDJ60CA-T7 can be used in parallel or series configurations to achieve higher voltage or current ratings. However, it is essential to ensure that the devices are properly matched and synchronized to prevent uneven current sharing.