Part Details for 5.0SMLJ18A by MDE Semiconductor Inc
Results Overview of 5.0SMLJ18A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMLJ18A Information
5.0SMLJ18A by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMLJ18A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3811-5.0SMLJ18ATR-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.7500 | Buy Now |
US Tariff Estimator: 5.0SMLJ18A by MDE Semiconductor Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5.0SMLJ18A
5.0SMLJ18A Part Data Attributes
|
|
5.0SMLJ18A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMLJ18A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Package Description | R-Pdso-C2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Pd-Min | |
| Breakdown Voltage-Max | 22.1 V | |
| Breakdown Voltage-Min | 20 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Peak Rev Power Dis-Max | 5000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 18 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for 5.0SMLJ18A
This table gives cross-reference parts and alternative options found for 5.0SMLJ18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5.0SMDJ18A/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMLJ18A vs 5.0SMDJ18A/TR13 |
| 5.0SMDJ18A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMLJ18A vs 5.0SMDJ18A-T13 |
| SEN-R-1050-017 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DIE-2 | 5.0SMLJ18A vs SEN-R-1050-017 |
| 5.0SMDJ18AHM6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMLJ18A vs 5.0SMDJ18AHM6G |
| 5.0SMCJ18A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMLJ18A vs 5.0SMCJ18A |
| 5.0SMDJ18AHR7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMLJ18A vs 5.0SMDJ18AHR7G |
| SMC5K18A-M3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMLJ18A vs SMC5K18A-M3/I |
| 5.0SMDJ18A-AT | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMLJ18A vs 5.0SMDJ18A-AT |
| 5.0SMDJ18AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | 5.0SMLJ18A vs 5.0SMDJ18AF1 |