Part Details for 5.0SMDJ18A-QH by Bourns Inc
Overview of 5.0SMDJ18A-QH by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ18A-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ18A-QH-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-5.0SMDJ18A-QH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18V 5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$1.2700 / $1.3000 | Order Now |
DISTI #
71278794
|
RS | DIO TVS VWM 18V 5kW UNIDIR SMC AECQ | Bourns 5.0SMDJ18A-QH RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.9100 | RFQ |
Part Details for 5.0SMDJ18A-QH
5.0SMDJ18A-QH CAD Models
5.0SMDJ18A-QH Part Data Attributes
|
5.0SMDJ18A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ18A-QH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ18A-QH
This table gives cross-reference parts and alternative options found for 5.0SMDJ18A-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ18A-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMLJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ18A-QH vs 5.0SMLJ18A |
5KASMC18AHM3/9A | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | 5.0SMDJ18A-QH vs 5KASMC18AHM3/9A |
5.0SMLJ18CA | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 5.0SMDJ18A-QH vs 5.0SMLJ18CA |
5.0SMDJ18A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ18A-QH vs 5.0SMDJ18A-AT/TR13 |
5.0SMLJ18A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ18A-QH vs 5.0SMLJ18A-TP-HF |
SEN-R-1050-017 | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DIE-2 | Sensitron Semiconductors | 5.0SMDJ18A-QH vs SEN-R-1050-017 |
5.0SMDJ18A-T7 | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ18A-QH vs 5.0SMDJ18A-T7 |
5.0SMCJ18A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5.0SMDJ18A-QH vs 5.0SMCJ18A-T3-LF |
5.0SMDJ18A-AT/7 | Transient Suppressor, | Pulse Electronics Corporation | 5.0SMDJ18A-QH vs 5.0SMDJ18A-AT/7 |
5.0SMCJ18A-T3 | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5.0SMDJ18A-QH vs 5.0SMCJ18A-T3 |