Part Details for 500R07S8R2BV4T by Johanson Technology Inc
Overview of 500R07S8R2BV4T by Johanson Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07S8R2BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6555
|
Newark | Capacitor Rf Ceramic 8.2Pf 50V 0.1Pf, C0G, Capacitance:8.2Pf, Voltage Rating:50V, Product Range:S-Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Johanson Technology 500R07S8R2BV4T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.0220 | Buy Now |
DISTI #
46W2347
|
Newark | Capacitor Rf, 8.2Pf, 50V, 0.1Pf, Smd, Full Reel, Capacitance:8.2Pf, Voltage Rating:50V, Product Range:S-Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:S Rohs Compliant: Yes |Johanson Technology 500R07S8R2BV4T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
1885329RL
|
element14 Asia-Pacific | CAP, 8.2PF, 50V, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 3640 |
|
$0.0636 / $0.0976 | Buy Now |
DISTI #
1885329
|
element14 Asia-Pacific | CAP, 8.2PF, 50V, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3640 |
|
$0.0636 / $0.1738 | Buy Now |
DISTI #
1885329RL
|
Farnell | CAP, 8.2PF, 50V, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 3540 |
|
$0.0603 / $0.0892 | Buy Now |
DISTI #
1885329
|
Farnell | CAP, 8.2PF, 50V, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 3540 |
|
$0.0603 / $0.1884 | Buy Now |
Part Details for 500R07S8R2BV4T
500R07S8R2BV4T CAD Models
500R07S8R2BV4T Part Data Attributes:
|
500R07S8R2BV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S8R2BV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S8R2BV4T
This table gives cross-reference parts and alternative options found for 500R07S8R2BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S8R2BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S8R2BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S8R2BV4T vs 500R07S8R2BG4S |
885392005088 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2196% +Tol, 1.2196% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Wurth Elektronik | 500R07S8R2BV4T vs 885392005088 |
500R07S8R2BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S8R2BV4T vs 500R07S8R2BG4W |
500R07S8R2BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S8R2BV4T vs 500R07S8R2BG4Y |
C0402HQN500-8R2BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S8R2BV4T vs C0402HQN500-8R2BGE |
500R07S8R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S8R2BV4T vs 500R07S8R2BT4Y |
500R07S8R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500R07S8R2BV4T vs 500R07S8R2BG4Y |
GUQ04CG8R2B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S8R2BV4T vs GUQ04CG8R2B50NTD |
500R07S8R2BV4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S8R2BV4T vs 500R07S8R2BV4S |
500R07S8R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 500R07S8R2BV4T vs 500R07S8R2BT4Y |