Part Details for 502913 by LEDLENSER
Results Overview of 502913 by LEDLENSER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
502913 Information
502913 by LEDLENSER is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 502913
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LEDLENSER-502913
|
TME | Lamp: working, 3000-6500K, IP67, W: 382mm, H: 214mm, 12.5h, D: 41mm Min Qty: 1 | 0 |
|
$307.8300 / $348.8700 | RFQ |