| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 503159-0706 | Molex | $0.1834 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Green Insulator | 503159-0708 vs 503159-0706 |
| 503159-0700 | Molex | $0.3779 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Beige Insulator | 503159-0708 vs 503159-0700 |
| 503159-0704 | Molex | $0.5102 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Blue Insulator, Receptacle | 503159-0708 vs 503159-0704 |
| 503159-0705 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Pink Insulator | 503159-0708 vs 503159-0705 |
| 503159-0712 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Red Insulator, Receptacle | 503159-0708 vs 503159-0712 |
| 503159-0714 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Blue Insulator, Receptacle | 503159-0708 vs 503159-0714 |
| 503159-0711 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 503159-0708 vs 503159-0711 |
| 503159-0716 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Green Insulator | 503159-0708 vs 503159-0716 |
| 503159-0709 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Violet Insulator | 503159-0708 vs 503159-0709 |
| 503159-0713 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Yellow Insulator | 503159-0708 vs 503159-0713 |
Part Details for 503159-0708 by Molex
Results Overview of 503159-0708 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
503159-0708 Information
503159-0708 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98401-107-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 08 Positions, 2.54mm (0.100in) Pitch. | |
| 54242-107081000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
| 54112-107080950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 503159-0708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOL503159-0708
|
Heilind Americas | 1.5W/BSGLDIPSTRecAssy7CktW/Bos WKNKORANGE | Americas - 0 in Stock |
|
Buy Now |
US Tariff Estimator: 503159-0708 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
503159-0708 Part Data Attributes
|
|
503159-0708
Molex
Buy Now
Datasheet
|
Compare Parts:
503159-0708
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Orange Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.258 Inch | |
| Body Depth | 0.34 Inch | |
| Body Length | 0.528 Inch | |
| Connector Type | Board Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| Insertion Force-Max | 28.6 N | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Orange | |
| Insulator Material | Polyamide | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2 Mm | |
| Plating Thickness | 39.37u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.134 Inch | |
| Terminal Pitch | 3 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 7 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 1.4 N |
Alternate Parts for 503159-0708
This table gives cross-reference parts and alternative options found for 503159-0708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503159-0708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.