Part Details for 507-3917-1472-600 by Dialight
Overview of 507-3917-1472-600 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 507-3917-1472-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel Mount Indicator | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 507-3917-1472-600 | 40 |
|
$6.0495 / $9.8100 | Buy Now |
|
Quest Components | 507-3917-1472-600 | 9 |
|
$8.3400 / $12.5100 | Buy Now |
|
Quest Components | 507-3917-1472-600 | 1 |
|
$14.3271 | Buy Now |
DISTI #
000000000000305573
|
Sager | Panel Mount Indicator Lamps GREEN DIFFUSED 28V CARTRIDGE | 0 |
|
Buy Now |
Part Details for 507-3917-1472-600
507-3917-1472-600 CAD Models
507-3917-1472-600 Part Data Attributes:
|
507-3917-1472-600
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-3917-1472-600
Dialight
Single Color LED, Green, 7.14mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.14 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 507-3917-1472-600
This table gives cross-reference parts and alternative options found for 507-3917-1472-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 507-3917-1472-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62069-312 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 507-3917-1472-600 vs 62069-312 |
1092QM1-28V | Single Color LED, | Visual Communications Company | 507-3917-1472-600 vs 1092QM1-28V |
507-512-21-13-05 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 507-3917-1472-600 vs 507-512-21-13-05 |
524-532-22 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 507-3917-1472-600 vs 524-532-22 |
5101E1 | Single Color LED, Red, Diffused, | CML Innovative Technologies | 507-3917-1472-600 vs 5101E1 |
528-997-23 | Single Color LED, Cool White, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 507-3917-1472-600 vs 528-997-23 |
62069-122 | Single Color LED, Red, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 507-3917-1472-600 vs 62069-122 |
507-521-23 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 507-3917-1472-600 vs 507-521-23 |
507-512-22-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 507-3917-1472-600 vs 507-512-22-17-10 |
524-997-23 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 507-3917-1472-600 vs 524-997-23 |