Part Details for 507-521-23 by MARL International Limited
Overview of 507-521-23 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-521-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8568
|
Newark | Panel Mount Indicator, Led, 8.1Mm, Yellow, 28V, Led Color:Yellow, Operating Voltage:28Vdc, Mounting Hole Dia:8.1Mm, Forward Current If:20Ma, Luminous Intensity:16Cd, Ip/Nema Rating:Ip67, Product Range:507 Series, Colour:Yellow Rohs Compliant: Yes |Marl 507-521-23 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8600 / $42.8100 | Buy Now |
Part Details for 507-521-23
507-521-23 CAD Models
507-521-23 Part Data Attributes
|
507-521-23
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
507-521-23
MARL International Limited
Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | CYLINDRICAL | |
Size | 7 mm | |
Surface Mount | NO | |
Viewing Angle | 0.6 deg |
Alternate Parts for 507-521-23
This table gives cross-reference parts and alternative options found for 507-521-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 507-521-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
507-512-20-17-09 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 507-521-23 vs 507-512-20-17-09 |
507-997-23 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 507-521-23 vs 507-997-23 |
507-512-20-13-06 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 507-521-23 vs 507-512-20-13-06 |
507-512-22-13-05 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 507-521-23 vs 507-512-22-13-05 |
1092QD1-12V | Single Color LED, | Visual Communications Company | 507-521-23 vs 1092QD1-12V |
553-2202 | Single Color LED, Green, 3mm | Dialight | 507-521-23 vs 553-2202 |
507-512-04-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 507-521-23 vs 507-512-04-17-10 |
524-997-23 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 507-521-23 vs 524-997-23 |
62069-311 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 507-521-23 vs 62069-311 |
1091QM1-24V | Single Color LED, Red, | Visual Communications Company | 507-521-23 vs 1091QM1-24V |