Part Details for 507-5167-3737-500F by Dialight
Overview of 507-5167-3737-500F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 507-5167-3737-500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1991
|
Newark | Wht Led Datalite, Stove, 14V Rohs Compliant: Yes |Dialight 507-5167-3737-500F Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$11.3200 / $12.9100 | Buy Now |
DISTI #
645-50751673737500F
|
Mouser Electronics | Panel Mount Indicator Lamps WHT LED DATALITE STOVE 14V RoHS: Compliant | 0 |
|
$8.8000 / $10.9700 | Order Now |
DISTI #
73792875
|
RS | Indicator, White, 14 VDC, stovepipe incandescent datalamp, Bi-Pin, 507 Series | Dialight 507-5167-3737-500F RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 5 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant |
71 Partner Stock |
|
$9.2700 / $13.5000 | Buy Now |
DISTI #
507-5167-3737-500F
|
TTI | Panel Mount Indicator Lamps WHT LED DATALITE STOVE 14V Min Qty: 85 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$9.8000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant |
71 Partner Stock |
|
$9.2700 / $13.5000 | Buy Now |
Part Details for 507-5167-3737-500F
507-5167-3737-500F CAD Models
507-5167-3737-500F Part Data Attributes
|
507-5167-3737-500F
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-5167-3737-500F
Dialight
Single Color LED, White, 7.16mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 22.86 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.16 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |
Alternate Parts for 507-5167-3737-500F
This table gives cross-reference parts and alternative options found for 507-5167-3737-500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 507-5167-3737-500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200W600-24V-AC | Single Color LED, Cool White, | LEDtronics Inc | 507-5167-3737-500F vs FF200W600-24V-AC |
L30FWHTDW6 | Single Color LED, White, T-1, 2.921mm | Spectrum Devices Corporation | 507-5167-3737-500F vs L30FWHTDW6 |
BF321W600-14V-AC | Single Color LED, Cool White, | LEDtronics Inc | 507-5167-3737-500F vs BF321W600-14V-AC |
BF321W600-3.6V-AC | Single Color LED, Cool White, | LEDtronics Inc | 507-5167-3737-500F vs BF321W600-3.6V-AC |
FF200W600-6V-AC | Single Color LED, Cool White, | LEDtronics Inc | 507-5167-3737-500F vs FF200W600-6V-AC |
LED48T8SM-276-XPW-001WF | Single Color LED, Pure White, ROHS COMPLIANT PACKAGE-2 | LEDtronics Inc | 507-5167-3737-500F vs LED48T8SM-276-XPW-001WF |
BF321W600-2VF-AC | Single Color LED, Cool White, | LEDtronics Inc | 507-5167-3737-500F vs BF321W600-2VF-AC |
BF321W600-5V-AC | Single Color LED, Cool White, | LEDtronics Inc | 507-5167-3737-500F vs BF321W600-5V-AC |
BF321W600-14V-BP | Single Color LED, Cool White, | LEDtronics Inc | 507-5167-3737-500F vs BF321W600-14V-BP |
307-1875 | Single Color LED, White, 18.95mm | Dialight | 507-5167-3737-500F vs 307-1875 |