Part Details for 5082-2303 by Broadcom Limited
Overview of 5082-2303 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NGLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Part Details for 5082-2303
5082-2303 CAD Models
5082-2303 Part Data Attributes
|
5082-2303
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-2303
Broadcom Limited
Mixer Diode, Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5082-2303
This table gives cross-reference parts and alternative options found for 5082-2303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2303 | Mixer Diode, Silicon | Hewlett Packard Co | 5082-2303 vs 5082-2303 |
5082-2301 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, DO-15, GLASS PACKAGE-2 | Advanced Semiconductor Inc | 5082-2303 vs 5082-2301 |
5082-2835 | SILICON, UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | 5082-2303 vs 5082-2835 |
5082-2810 | SILICON, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | 5082-2303 vs 5082-2810 |
1N5166 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, GLASS PACKAGE-2 | MACOM | 5082-2303 vs 1N5166 |
1N5165 | SILICON, VHF-UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | TE Connectivity | 5082-2303 vs 1N5165 |
5082-2810 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Advanced Semiconductor Inc | 5082-2303 vs 5082-2810 |
5082-2811 | Mixer Diode, Silicon | Hewlett Packard Co | 5082-2303 vs 5082-2811 |
1N5167 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 5082-2303 vs 1N5167 |
5082-2811 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Advanced Semiconductor Inc | 5082-2303 vs 5082-2811 |