Part Details for 50WQ10FNPBF by Vishay Intertechnologies
Overview of 50WQ10FNPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50WQ10FNPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, TO-252AA | 48 |
|
$0.6300 / $1.0500 | Buy Now |
Part Details for 50WQ10FNPBF
50WQ10FNPBF CAD Models
50WQ10FNPBF Part Data Attributes:
|
50WQ10FNPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
50WQ10FNPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 50WQ10FNPBF
This table gives cross-reference parts and alternative options found for 50WQ10FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WQ10FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50WQ10FNTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FNPBF vs 50WQ10FNTR |
50WQ10FNTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNPBF vs 50WQ10FNTRPBF |
VS-50WQ10FN-M3 | DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 50WQ10FNPBF vs VS-50WQ10FN-M3 |
50WQ10FN-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 50WQ10FNPBF vs 50WQ10FN-G |
50WQ10FN-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 50WQ10FNPBF vs 50WQ10FN-G |
50WQ10FNTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNPBF vs 50WQ10FNTR |
50WQ10FNTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNPBF vs 50WQ10FNTRLPBF |
50WQ10FN-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 50WQ10FNPBF vs 50WQ10FN-T4 |
50WQ10FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 50WQ10FNPBF vs 50WQ10FN |
50WQ10FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNPBF vs 50WQ10FN |