Part Details for 5110F5LC by Chicago Miniature Lighting LLC
Overview of 5110F5LC by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5110F5LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .157" LED 1.8V Wire Green LC RoHS: Compliant |
200 In Stock |
|
$1.9800 / $2.8400 | Buy Now |
|
Master Electronics | PMI RND .157" LED 1.8V Wire Green LC RoHS: Compliant |
200 In Stock |
|
$1.9800 / $2.8400 | Buy Now |
Part Details for 5110F5LC
5110F5LC CAD Models
5110F5LC Part Data Attributes:
|
5110F5LC
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5110F5LC
Chicago Miniature Lighting LLC
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 50 deg |
Alternate Parts for 5110F5LC
This table gives cross-reference parts and alternative options found for 5110F5LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110F5LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5110F5LC | 0.157″ Green LED Panel Mount Indicator 1.8V with Wire Leads | Visual Communications Company | 5110F5LC vs 5110F5LC |