Part Details for 511MCA27M0000AAGR by Skyworks Solutions Inc
Overview of 511MCA27M0000AAGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511MCA27M0000AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-511MCA27M0000AAGRTR-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7218 | Buy Now |
DISTI #
634-511MCA27M0000AGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.7300 | Order Now |
Part Details for 511MCA27M0000AAGR
511MCA27M0000AAGR CAD Models
511MCA27M0000AAGR Part Data Attributes:
|
511MCA27M0000AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511MCA27M0000AAGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 511MCA27M0000AAGR
This table gives cross-reference parts and alternative options found for 511MCA27M0000AAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511MCA27M0000AAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510CCB27M0000AAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 510CCB27M0000AAG |
510CCB27M0000BAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 510CCB27M0000BAG |
511MCA27M0000BAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 511MCA27M0000BAG |
510CCB27M0000AAGR | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 510CCB27M0000AAGR |
511MCA27M0000BAGR | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 511MCA27M0000BAGR |
511NCA27M0000AAGR | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 511NCA27M0000AAGR |
510CCA27M0000CAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 510CCA27M0000CAG |
511MCA27M0000AAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 511MCA27M0000AAGR vs 511MCA27M0000AAG |