Part Details for 515-1353-0250F by Dialight
Overview of 515-1353-0250F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 515-1353-0250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 5MM PMVLPDOME .162x.250 LG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Bag | 3500Bag |
|
$0.3300 / $0.3850 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2800 |
|
$0.4200 / $0.4500 | Buy Now |
Part Details for 515-1353-0250F
515-1353-0250F CAD Models
515-1353-0250F Part Data Attributes
|
515-1353-0250F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1353-0250F
Dialight
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for 515-1353-0250F
This table gives cross-reference parts and alternative options found for 515-1353-0250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1353-0250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP2-250 | Optical Pipe | MARL International Limited | 515-1353-0250F vs PLP2-250 |