There are no models available for this part yet.
Overview of LCS_052_RTP by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for LCS_052_RTP by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N2909
|
Newark | Light Pipe, Single, Round, Panel, Length:13.21Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Red, Colour:Red, For Use With:Smd Leds, Lens Style:Dome, Material:Acrylic, Size:0.52Rohs Compliant: Yes |Vcc (Visual Communications Company) LCS_052_RTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now | |
DISTI #
LCS_052_RTP-ND
|
DigiKey | THREADED MS LITEPIPE ASSY Min Qty: 1000 Lead time: 9 Weeks Container: Bag | Limited Supply - Call |
|
$1.9344 | Buy Now | |
DISTI #
593-LCS052R
|
Mouser Electronics | LED Light Pipes Red Transparent LCS052RTP RoHS: Compliant | 868 |
|
$1.8200 / $2.1600 | Buy Now | |
DISTI #
70053321
|
RS | LED, THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS_052_RTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$1.9000 | Buy Now | ||
Onlinecomponents.com | LTP Rigid Panel Round .312"D .52"L Red MS RoHS: Compliant |
895 In Stock |
|
$1.7900 / $3.0000 | Buy Now | ||
Master Electronics | LTP Rigid Panel Round .312"D .52"L Red MS RoHS: Compliant |
895 In Stock |
|
$1.7900 / $3.0000 | Buy Now |
CAD Models for LCS_052_RTP by Visual Communications Company
Part Data Attributes for LCS_052_RTP by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
9001.90.40.00
|
Samacsys Manufacturer
|
Visual Communications Company
|
Operating Temperature-Max
|
102 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
OPTICAL PIPE
|
Alternate Parts for LCS_052_RTP
This table gives cross-reference parts and alternative options found for LCS_052_RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS_052_RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS052YTP | Optical Pipe | Visual Communications Company | LCS_052_RTP vs LCS052YTP |
LCS052ATP | Optical Pipe | Visual Communications Company | LCS_052_RTP vs LCS052ATP |
LCS052CTP | Optical Pipe | Visual Communications Company | LCS_052_RTP vs LCS052CTP |
LCS052RTP | Optical Pipe | Visual Communications Company | LCS_052_RTP vs LCS052RTP |
LCS_052_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .52″Length | Visual Communications Company | LCS_052_RTP vs LCS_052_ATP |
LCS052GTP | Optical Pipe | Visual Communications Company | LCS_052_RTP vs LCS052GTP |