Part Details for 5164-5011-09 by TE Connectivity
Overview of 5164-5011-09 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5164-5011-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | 220 |
|
$22.4000 / $28.0000 | Buy Now |
DISTI #
1060469-1
|
TTI | RF Connectors / Coaxial Connectors SMB RA PCB-JCK BHD T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.7300 | Buy Now |
Part Details for 5164-5011-09
5164-5011-09 CAD Models
5164-5011-09 Part Data Attributes
|
5164-5011-09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5164-5011-09
TE Connectivity
PANEL MOUNT, BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 1.5GHZ | |
Body Depth | 0.277 inch | |
Body Length | 0.432 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 5164-5011-09
This table gives cross-reference parts and alternative options found for 5164-5011-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5164-5011-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
903-413J-51A | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack | Amphenol Corporation | 5164-5011-09 vs 903-413J-51A |