Part Details for 5174216-4 by TE Connectivity
Results Overview of 5174216-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5174216-4 Information
5174216-4 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5174216-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19R1300
|
Newark | Amplimite.050 Cap Ass'y (V) 60P Pb-Free |Amp Te Connectivity 5174216-4 RoHS: Not Compliant Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
|
DISTI #
5174216-4-ND
|
DigiKey | CONN D-TYPE CAP 60POS VERT SLDR Min Qty: 2240 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1465 | Buy Now |
|
DISTI #
5174216-4
|
Avnet Americas | - Trays (Alt: 5174216-4) COO: Japan RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 22 Weeks, 6 Days Container: Tray | 0 |
|
$5.9621 / $7.0246 | Buy Now |
|
DISTI #
571-5174216-4
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE.050CAP ASY (V) 60P RoHS: Compliant | 0 |
|
$6.1400 | Order Now |
|
DISTI #
AMP5174216-4
|
Heilind Electronics | AMPLIMITE.050 CAP ASS Y (V) 60 | Americas - 0 in Stock |
|
$7.2312 | Buy Now |
|
|
Onlinecomponents.com | AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE COO: Japan RoHS: Compliant | 0 |
|
$6.2300 / $18.2900 | Buy Now |
|
DISTI #
AMP5174216-4
|
Interstate Connecting Components | AMPLIMITE.050 CAP ASS Y (V) 60 | 0 |
|
$7.2312 | Buy Now |
|
DISTI #
000000000001653354
|
Sager | D-Sub Standard Connectors AMPLIMITE.050CAP ASY (V) 60P Min Qty: 1120 | 0 |
|
$8.2000 | Buy Now |
|
DISTI #
5174216-4
|
Avnet Abacus | (Alt: 5174216-4) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE COO: Japan RoHS: Compliant | 0 |
|
$6.2300 / $18.2900 | Buy Now |
US Tariff Estimator: 5174216-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5174216-4
5174216-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5174216-4 Part Data Attributes
|
|
5174216-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5174216-4
TE Connectivity
AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 22 Weeks, 6 Days | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Reference Standard | Ul | |
| Terminal Length | 0.122 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| UL Flammability Code | 94V-0 |