Part Details for 5208 by Spectrum Control
Results Overview of 5208 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5208 Information
5208 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 52089-203LF | Amphenol Communications Solutions | SOFIX® Power Connectors, Power Connectors, Shielded I/O Header 2x4-PIP . | |
| 52088-203LF | Amphenol Communications Solutions | Sofix ® - Header kit - Signal - 2x4 - PIP | |
| 52088-201LF | Amphenol Communications Solutions | Sofix ® - Header kit - Signal - 2x4 - PIP |
Price & Stock for 5208
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5208
|
Richardson RFPD | Conn Type N Adapter 0Hz to 18GHz 50Ohm ST Panel Mo RoHS: Compliant Min Qty: 50 | 0 |
|
RFQ |
US Tariff Estimator: 5208 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.