Part Details for 5211 by Spectrum Control
Results Overview of 5211 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5211 Information
5211 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51952-116LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Header. | |
| 51952-119LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
| 59453-052110ECHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 5 Positions, Top Contact, 0.50mm (0.020in) Pitch. |
US Tariff Estimator: 5211 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5211
5211 Part Data Attributes
|
|
5211
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5211
Spectrum Control
3.5MM-1.85MM, Panel Mount, Male-Female
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | 3.5mm-1.85mm | |
| Additional Feature | Vswr 1.10 At 8 Ghz Also Available | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Male-Female | |
| Contact Material | Beryllium Copper | |
| Coupling Type | Threaded-Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Operating Frequency-Max | 18 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| VSWR | 1.15 |