Part Details for 52365-1020 by Molex
Overview of 52365-1020 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 52365-1020
52365-1020 CAD Models
52365-1020 Part Data Attributes:
|
52365-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
52365-1020
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 52365-1020
This table gives cross-reference parts and alternative options found for 52365-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52365-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2205V-WD2B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 52365-1020 vs SL2205V-WD2B |
RA-S101T(LF)(SN) | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 52365-1020 vs RA-S101T(LF)(SN) |
M55302/58-H10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | 52365-1020 vs M55302/58-H10X |
M55302/58LE10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | 52365-1020 vs M55302/58LE10S |
87624-1059 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 52365-1020 vs 87624-1059 |
93682-410 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 52365-1020 vs 93682-410 |
M55302/64-E10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | 52365-1020 vs M55302/64-E10Y |
M55302/64LC10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | 52365-1020 vs M55302/64LC10Y |
M55302/58LC10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 52365-1020 vs M55302/58LC10H |
146783-4 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 52365-1020 vs 146783-4 |