Part Details for 530SB125M000DG by Silicon Laboratories Inc
Overview of 530SB125M000DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530SB125M000DG
530SB125M000DG CAD Models
530SB125M000DG Part Data Attributes
|
530SB125M000DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530SB125M000DG
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530SB125M000DG
This table gives cross-reference parts and alternative options found for 530SB125M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530SB125M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AI-2E1-25N125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 | SiTime Corporation | 530SB125M000DG vs SIT9366AI-2E1-25N125.000000 |
530FB125M000BG | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530SB125M000DG vs 530FB125M000BG |
530FB125M000BGR | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530SB125M000DG vs 530FB125M000BGR |
SIT9365AC-2E1-25N125.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530SB125M000DG vs SIT9365AC-2E1-25N125.000000 |
SIT9365AI-2E1-25N125.000000 | LVDS Output Clock Oscillator, | SiTime Corporation | 530SB125M000DG vs SIT9365AI-2E1-25N125.000000 |
530FB125M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530SB125M000DG vs 530FB125M000DGR |
SIT9365AC-2E1-25N125.000000T | LVDS Output Clock Oscillator, | SiTime Corporation | 530SB125M000DG vs SIT9365AC-2E1-25N125.000000T |
SIT9365AC-2E1-25N125.000000X | LVDS Output Clock Oscillator, 125MHz Nom, QFN-6 | SiTime Corporation | 530SB125M000DG vs SIT9365AC-2E1-25N125.000000X |
530SB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530SB125M000DG vs 530SB125M000DGR |
530FB125M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530SB125M000DG vs 530FB125M000DG |