Part Details for 530JA24M0000DG by Skyworks Solutions Inc
Overview of 530JA24M0000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530JA24M0000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530JA24M0000DG-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.3582 | Buy Now |
DISTI #
634-530JA24M0000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$8.9900 / $10.3300 | Order Now |
DISTI #
530JA24M0000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530JA24M0000DG
530JA24M0000DG CAD Models
530JA24M0000DG Part Data Attributes:
|
530JA24M0000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530JA24M0000DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 530JA24M0000DG
This table gives cross-reference parts and alternative options found for 530JA24M0000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530JA24M0000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OXKTGCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 530JA24M0000DG vs OXKTGCJANF-24.000000 |
530VA24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA24M0000DG vs 530VA24M0000DG |
531JA24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA24M0000DG vs 531JA24M0000DG |
530VA24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA24M0000DG vs 530VA24M0000DGR |
VFXO203-BGH-24.000MHZ | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | CTS Corporation | 530JA24M0000DG vs VFXO203-BGH-24.000MHZ |
531VA24M0000BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA24M0000DG vs 531VA24M0000BGR |
530VA24M0000BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530JA24M0000DG vs 530VA24M0000BGR |
8NE-24.000MDM-T | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | TXC Corporation | 530JA24M0000DG vs 8NE-24.000MDM-T |
8WE-24.000MDM-T | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | TXC Corporation | 530JA24M0000DG vs 8WE-24.000MDM-T |
OYKTGIJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 530JA24M0000DG vs OYKTGIJANF-24.000000 |