Part Details for VFXO203-BGH-24.000MHZ by CTS Corporation
Overview of VFXO203-BGH-24.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFXO203-BGH-24.000MHZ
VFXO203-BGH-24.000MHZ CAD Models
VFXO203-BGH-24.000MHZ Part Data Attributes:
|
VFXO203-BGH-24.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO203-BGH-24.000MHZ
CTS Corporation
CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.09X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VFXO203-BGH-24.000MHZ
This table gives cross-reference parts and alternative options found for VFXO203-BGH-24.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFXO203-BGH-24.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OYKTGCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | VFXO203-BGH-24.000MHZ vs OYKTGCJANF-24.000000 |
531JA24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VFXO203-BGH-24.000MHZ vs 531JA24M0000DG |
530VA24M0000BG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VFXO203-BGH-24.000MHZ vs 530VA24M0000BG |
530VA24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VFXO203-BGH-24.000MHZ vs 530VA24M0000DG |
OYKTGLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | VFXO203-BGH-24.000MHZ vs OYKTGLJANF-24.000000 |
8NE-24.000MDJ-T | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | TXC Corporation | VFXO203-BGH-24.000MHZ vs 8NE-24.000MDJ-T |
531VA24M0000BG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VFXO203-BGH-24.000MHZ vs 531VA24M0000BG |
OXKTGIJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | VFXO203-BGH-24.000MHZ vs OXKTGIJANF-24.000000 |
530VA24M0000BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VFXO203-BGH-24.000MHZ vs 530VA24M0000BGR |
530VA24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VFXO203-BGH-24.000MHZ vs 530VA24M0000DGR |