Part Details for 5315 by Spectrum Control
Results Overview of 5315 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5315 Information
5315 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 53150C | Murata Manufacturing Co Ltd | Current Sense Transformer, 10A | |
| 75915-315HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 15 Positions, 2.54mm (0.100in) Pitch. | |
| 10131935-315ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 15 Positions, 2mm (0.079inch), Vertical. |
US Tariff Estimator: 5315 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5315 Part Data Attributes
|
|
5315
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5315
Spectrum Control
7/16-SMA, Panel Mount, Female-Male
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | 7/16-Sma | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female-Male | |
| Contact Material | Beryllium Copper | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Operating Frequency-Max | 18 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| VSWR | 1.8 |