Part Details for 5316076-3 by TE Connectivity
Overview of 5316076-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5316076-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8245
|
Newark | .6Fhp04H,050,s, gig,08/Sn, st, nsyes |Te Connectivity 5316076-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | .6FHP04H,050,S,GIG,08/Sn,ST,NSYes RoHS: Compliant |
14 In Stock |
|
$0 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 50 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.024 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, PLUG | 7669 |
|
$2.1000 / $6.0000 | Buy Now |
DISTI #
5316076-3
|
Avnet Abacus | Conn Fine Pitch Connector PL 50 POS 0.6mm Solder ST SMD Tray (Alt: 5316076-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 5316076-3
5316076-3 CAD Models
5316076-3 Part Data Attributes:
|
5316076-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5316076-3
TE Connectivity
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.854 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 5316076-3
This table gives cross-reference parts and alternative options found for 5316076-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5316076-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88400-5001 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 5316076-3 vs 88400-5001 |
ECA28DRYH-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 5316076-3 vs ECA28DRYH-S13 |
ECA28DRTS-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 5316076-3 vs ECA28DRTS-S13 |
DH2-H-50 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 5316076-3 vs DH2-H-50 |
CA-50IDPSL-1B | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Circuit Assembly | 5316076-3 vs CA-50IDPSL-1B |
AA03S050VA1R6000 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5316076-3 vs AA03S050VA1R6000 |
W151242-2490-TH | HEADER CONNECTOR,PCB MNT,RECEPT,42 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | 5316076-3 vs W151242-2490-TH |
151242-2390-TH | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle | 3M Interconnect | 5316076-3 vs 151242-2390-TH |
ECA28DRYS-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 5316076-3 vs ECA28DRYS-S13 |
W151242-2390-TH | HEADER CONNECTOR,PCB MNT,RECEPT,42 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | 5316076-3 vs W151242-2390-TH |