Part Details for 531CA50M0000DG by Silicon Laboratories Inc
Overview of 531CA50M0000DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531CA50M0000DG
531CA50M0000DG CAD Models
531CA50M0000DG Part Data Attributes
|
531CA50M0000DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531CA50M0000DG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531CA50M0000DG
This table gives cross-reference parts and alternative options found for 531CA50M0000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531CA50M0000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102-50VPCNSGE | CMOS Output Clock Oscillator, 4MHz Min, 50MHz Max, 50MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 531CA50M0000DG vs 8102-50VPCNSGE |
590CA50M0000DG | CMOS Output Clock Oscillator, 50MHz Nom, | Skyworks Solutions Inc | 531CA50M0000DG vs 590CA50M0000DG |
SM7645HV-50.0M-T500 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4 | Pletronics Inc | 531CA50M0000DG vs SM7645HV-50.0M-T500 |
NZ2520SB-50.000000M-NSA3415E | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | 531CA50M0000DG vs NZ2520SB-50.000000M-NSA3415E |
AP2SM-50.000MHZ-I-C | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 531CA50M0000DG vs AP2SM-50.000MHZ-I-C |
OVETGLFTNF-50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 531CA50M0000DG vs OVETGLFTNF-50.000000MHZ |
531CA50M0000BGR | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531CA50M0000DG vs 531CA50M0000BGR |
AP2SM-50.000MHZ-F-C-B-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 531CA50M0000DG vs AP2SM-50.000MHZ-F-C-B-T |
SM99321C7E@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | 531CA50M0000DG vs SM99321C7E@50.000000MHZ |
AP2SM-50.000MHZ-F-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 531CA50M0000DG vs AP2SM-50.000MHZ-F-C-OP2 |