Part Details for 53258-3008 by Futuretech Components
Results Overview of 53258-3008 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53258-3008 Information
53258-3008 by Futuretech Components is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 63453-008LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek®, Board to Board, Receptacle, Through Hole, Double row, 8 Positions, 2mm (0.079inch), Vertical. | |
| 54202-G30-08 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row,16 Positions, 2.54 mm (0.100in) Pitch. | |
| 67273-008 | Amphenol Communications Solutions | 67273-008-VERTICAL GUIDE PIN SLOTT |
Price & Stock for 53258-3008
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
RFQ |