-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/C RAF 55P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97815-ND
|
DigiKey | CONN RECEPT 55POS 2MM PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
697 In Stock |
|
$8.1433 / $12.1600 | Buy Now |
DISTI #
5352115-1
|
Avnet Americas | Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 5352115-1) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 7 Weeks, 5 Days Container: Tube | 7 |
|
$6.7957 / $8.1778 | Buy Now |
DISTI #
42K7145
|
Avnet Americas | Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 42K7145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 221 Partner Stock |
|
$10.9600 / $13.9800 | Buy Now |
DISTI #
571-5352115-1
|
Mouser Electronics | Hard Metric Connectors REC C/055P R/A B-PLANE HM RoHS: Compliant | 574 |
|
$10.1100 / $15.3500 | Buy Now |
|
Future Electronics | 55 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 44Tube |
|
$5.5500 / $5.6900 | Buy Now |
|
Future Electronics | 55 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 22 Container: Tube | 0Tube |
|
$8.1800 / $8.3800 | Buy Now |
|
Future Electronics | 55 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 22 Container: Tube | 0Tube |
|
$8.1800 / $8.3800 | Buy Now |
|
Future Electronics | 55 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Tube | 0Tube |
|
$8.1800 | Buy Now |
DISTI #
AMP5352115-1
|
Heilind Electronics | Z-PACK/C RAF 55P | Americas - 0 in Stock |
|
$7.5212 / $8.5956 | Buy Now |
|
Onlinecomponents.com | Z-PACK/C RAF 55P RoHS: Compliant |
5309 In Stock |
|
$6.5500 / $11.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352115-1
TE Connectivity
Z-PACK/C RAF 55P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.482 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | E,A,B,D,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 5352115-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352115-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R30PA5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 5352115-1 vs HM2R30PA5100N9 |
1857991-1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 5352115-1 vs 1857991-1 |
3-5100161-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5352115-1 vs 3-5100161-0 |
HM2R30PA5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 5352115-1 vs HM2R30PA5100E9 |
3-352115-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352115-1 vs 3-352115-0 |
HM2S30PE5101N9 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 5352115-1 vs HM2S30PE5101N9 |
HM2S30PE5100L9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 5352115-1 vs HM2S30PE5100L9 |
3-5352115-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352115-1 vs 3-5352115-0 |
HM2R30PA5100L9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 5352115-1 vs HM2R30PA5100L9 |
HM2S30PE5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 5352115-1 vs HM2S30PE5100N9 |