| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93MT80K | International Rectifier | Check for Price | Silicon Controlled Rectifier, 90A I(T), 800V V(DRM), 800V V(RRM), 6 Element | 53MT100KB vs 93MT80K |
| 53MT120KB | International Rectifier | Check for Price | Silicon Controlled Rectifier, 55mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element | 53MT100KB vs 53MT120KB |
| 93MT80KB | International Rectifier | Check for Price | Silicon Controlled Rectifier, 90A I(T), 800V V(DRM), 800V V(RRM), 6 Element | 53MT100KB vs 93MT80KB |
| 113MT120K | International Rectifier | Check for Price | Silicon Controlled Rectifier, 110A I(T), 1200V V(DRM), 1200V V(RRM), 6 Element | 53MT100KB vs 113MT120K |
| 113MT80KB | International Rectifier | Check for Price | Silicon Controlled Rectifier, 110mA I(T), 800V V(DRM), 800V V(RRM), 6 Element | 53MT100KB vs 113MT80KB |
| 53MT120K | International Rectifier | Check for Price | Silicon Controlled Rectifier, 55A I(T), 1200V V(DRM), 1200V V(RRM), 6 Element | 53MT100KB vs 53MT120K |
Part Details for 53MT100KB by International Rectifier
Results Overview of 53MT100KB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53MT100KB Information
53MT100KB by International Rectifier is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: 53MT100KB by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
53MT100KB Part Data Attributes
|
|
53MT100KB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
53MT100KB
International Rectifier
Silicon Controlled Rectifier, 55000mA I(T), 1000V V(DRM), 1000V V(RRM), 6 Element
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Flange Mount, R-Pufm-X14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Isolated | |
| Configuration | 3 Phase Bridge | |
| DC Gate Trigger Current-Max | 150 Ma | |
| DC Gate Trigger Voltage-Max | 2.5 V | |
| Desc. of Quick-Connects | 6g | |
| Desc. of Screw Terminals | 3ak-2ca-Ck | |
| Holding Current-Max | 200 Ma | |
| JESD-30 Code | R-PUFM-X14 | |
| Leakage Current-Max | 10 Ma | |
| Non-Repetitive Pk On-state Cur | 330 A | |
| Number of Elements | 6 | |
| Number of Terminals | 14 | |
| On-state Current-Max | 55000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Approved | |
| Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
| Repetitive Peak Off-state Voltage | 1000 V | |
| Repetitive Peak Reverse Voltage | 1000 V | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Trigger Device Type | Scr |
Alternate Parts for 53MT100KB
This table gives cross-reference parts and alternative options found for 53MT100KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53MT100KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.