Part Details for 53S281AJ by Monolithic Memories (RETIRED)
Overview of 53S281AJ by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Part Details for 53S281AJ
53S281AJ CAD Models
53S281AJ Part Data Attributes
|
53S281AJ
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
53S281AJ
Monolithic Memories (RETIRED)
OTP ROM, 256X8, 40ns, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 53S281AJ
This table gives cross-reference parts and alternative options found for 53S281AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53S281AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP28LA22N | 256X8 OTPROM, 75ns, PDIP20, DIP-20 | Texas Instruments | 53S281AJ vs TBP28LA22N |
CBP28LA22MJ | OTP ROM | Rochester Electronics LLC | 53S281AJ vs CBP28LA22MJ |
AM27S23PCB | OTP ROM, 256X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20 | AMD | 53S281AJ vs AM27S23PCB |
AM27S23DCB | OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | 53S281AJ vs AM27S23DCB |
63S281N | OTP ROM, 256X8, 45ns, CMOS, PDIP20 | AMD | 53S281AJ vs 63S281N |
AM27S23ADCB | OTP ROM, 256X8, 30ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | 53S281AJ vs AM27S23ADCB |
AM27S23A/BRA | OTP ROM, 256X8, 40ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | 53S281AJ vs AM27S23A/BRA |
TBP28LA22J | 256X8 OTPROM, 75ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 53S281AJ vs TBP28LA22J |
63S280NXXXX | OTP ROM, 256X8, 45ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | 53S281AJ vs 63S280NXXXX |
63S281AJXXXX | OTP ROM, 256X8, 28ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | 53S281AJ vs 63S281AJXXXX |