Part Details for 540C by Senther Technology
Results Overview of 540C by Senther Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
540C Information
540C by Senther Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DCL540C01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=4:0) / Default Output Logic: Low | |
| 95547-540CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, Type 123, 5V, 4.3mm s/o, Right Push Rod Eject, 8mm Card Travel | |
| 71299-540CALF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 540C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3137-540CCT-ND
|
DigiKey | EMBEDDED PIEZOELECTRIC ACCELEROM Min Qty: 1 Container: Cut Tape |
374 Cut Tape |
|
$22.9500 / $27.8700 | Buy Now |
|
DISTI #
3137-540CTR-ND
|
DigiKey | EMBEDDED PIEZOELECTRIC ACCELEROM Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$20.9020 | Buy Now |
|
DISTI #
3137-540CDKR-ND
|
DigiKey | EMBEDDED PIEZOELECTRIC ACCELEROM Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$22.9500 / $27.8700 | Buy Now |