-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 40P VERT SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0368
|
Newark | Connector, Header, 40Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:40Contacts, Gender:Header, Product Range:Amp-Latch Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 5499160-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.2200 / $11.0400 | Buy Now |
DISTI #
42AJ4908
|
Newark | 40 Pos Hdr 30Au W/Short Latches |Amp Te Connectivity 5499160-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$12.9800 / $19.3200 | Buy Now |
DISTI #
42K7197
|
Newark | Connector, Header, 40Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5499160-9 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 | Buy Now |
DISTI #
AHE40B-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
718 In Stock |
|
$7.0642 / $10.5500 | Buy Now |
DISTI #
5499160-9
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5499160-9) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8951 / $7.0941 | Buy Now |
DISTI #
571-5499160-9
|
Mouser Electronics | Headers & Wire Housings 40 POS HDR 30AU W/SHORT LATCHES RoHS: Compliant | 121 |
|
$6.1700 / $9.5800 | Buy Now |
DISTI #
E02:0323_01926829
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2228 | Europe - 230 |
|
$5.1926 / $6.5331 | Buy Now |
DISTI #
V99:2348_07462361
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1825 | Americas - 1 |
|
$0.1546 / $0.6114 | Buy Now |
|
Future Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$6.3600 | Buy Now |
|
Future Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5499160-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499160-9
TE Connectivity
A/L UNIV HDR 40P VERT SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5499160-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499160-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499160-9 | 040 UNIV HDR SP 4S 30DP STD L2 | TE Connectivity | 5499160-9 vs 499160-9 |