Part Details for 54F413DM by Texas Instruments
Results Overview of 54F413DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F413DM Information
54F413DM by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 54F413DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 54F413DM
54F413DM Part Data Attributes
|
|
54F413DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F413DM
Texas Instruments
64X4 OTHER FIFO, 39ns, CDIP16, CERAMIC, DIP-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 39 Ns | |
| Clock Frequency-Max (fCLK) | 8 Mhz | |
| Cycle Time | 125 Ns | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Memory Density | 256 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 64x4 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.16 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F413DM
This table gives cross-reference parts and alternative options found for 54F413DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F413DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F413PCQR | Texas Instruments | Check for Price | 64X4 OTHER FIFO, 55ns, PDIP16, PLASTIC, DIP-16 | 54F413DM vs 74F413PCQR |
| 74F413DCQR | Texas Instruments | Check for Price | 64X4 OTHER FIFO, 55ns, CDIP16, CERAMIC, DIP-16 | 54F413DM vs 74F413DCQR |
| 74F413DC | Rochester Electronics LLC | Check for Price | FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16 | 54F413DM vs 74F413DC |
| 74F413DC | Fairchild Semiconductor Corporation | Check for Price | FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16 | 54F413DM vs 74F413DC |
| 74F413PC | Fairchild Semiconductor Corporation | Check for Price | FIFO, 64X4, 55ns, Synchronous, CMOS, PDIP16 | 54F413DM vs 74F413PC |
| 74F413DC | Texas Instruments | Check for Price | IC 64 X 4 OTHER FIFO, 55 ns, CDIP16, CERAMIC, DIP-16, FIFO | 54F413DM vs 74F413DC |
| 74F413PCQR | National Semiconductor Corporation | Check for Price | FIFO, 64X4, 55ns, Asynchronous, TTL, PDIP16 | 54F413DM vs 74F413PCQR |