Part Details for 54LS165/BEAJC by Motorola Semiconductor Products
Overview of 54LS165/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54LS165/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 21 |
|
$5.3480 / $8.0220 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 8 |
|
$14.2400 / $16.0200 | Buy Now |
Part Details for 54LS165/BEAJC
54LS165/BEAJC CAD Models
54LS165/BEAJC Part Data Attributes:
|
54LS165/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS165/BEAJC
Motorola Semiconductor Products
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 58 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 54LS165/BEAJC
This table gives cross-reference parts and alternative options found for 54LS165/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS165/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS165ND | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 54LS165/BEAJC vs SN74LS165ND |
SN74LS165AN | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | 54LS165/BEAJC vs SN74LS165AN |
M38510/30608BEX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 54LS165/BEAJC vs M38510/30608BEX |
JM38510/30608BEA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 54LS165/BEAJC vs JM38510/30608BEA |
DM74LS165N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 54LS165/BEAJC vs DM74LS165N |
SN74LS165N | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 54LS165/BEAJC vs SN74LS165N |
SN54LS165AJ | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | 54LS165/BEAJC vs SN54LS165AJ |
SN74LS165JD | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 54LS165/BEAJC vs SN74LS165JD |
SN74LS165JD | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 54LS165/BEAJC vs SN74LS165JD |
M38510/30608SEA | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54LS165/BEAJC vs M38510/30608SEA |