Part Details for 550-2207-100F by Dialight
Overview of 550-2207-100F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for 550-2207-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M2409
|
Newark | Single Color Led, Green, Diffused, T-1 3/4 Rohs Compliant: Yes |Dialight 550-2207-100F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1776 |
|
$0.5570 | Buy Now |
DISTI #
2266-550-2207-100F-ND
|
DigiKey | LED CBI 5MM GREEN Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1776 In Stock |
|
$0.4900 | Buy Now |
DISTI #
645-550-2207-100F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI GREEN RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4280 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Green 563nm 2-Pin Bulk RoHS: Compliant |
1825 In Stock |
|
$0.4590 / $0.6049 | Buy Now |
DISTI #
36327989
|
Verical | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1776 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
550-2207-100F
|
TTI | LED Circuit Board Indicators 5MM CBI GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 1550 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4330 | Buy Now |
DISTI #
000000000001268992
|
Sager | LED Circuit Board Indicators 5MM CBI GREEN Min Qty: 1550 | 0 |
|
$0.4463 / $0.4782 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2308 |
|
RFQ | |
|
Master Electronics | LED Uni-Color Hi-Eff. Green 563nm 2-Pin Bulk RoHS: Compliant |
1825 In Stock |
|
$0.4590 / $0.6049 | Buy Now |
Part Details for 550-2207-100F
550-2207-100F CAD Models
550-2207-100F Part Data Attributes
|
550-2207-100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-2207-100F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 4.826mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.969 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 4.826 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for 550-2207-100F
This table gives cross-reference parts and alternative options found for 550-2207-100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-2207-100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2207-002 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 550-2207-100F vs 550-2207-002 |
550-2207 | Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, | Dialight | 550-2207-100F vs 550-2207 |