-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1032
|
Newark | Indicator, Led Pcb, 5Mm, Red, 2.2V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Luminous Intensity:7Mcd, Forward Voltage:2.2V, Viewing Angle:50°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-2405F Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
645-550-2405F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF RED DIFFUSED RoHS: Compliant | 2725 |
|
$0.3960 / $1.2300 | Buy Now |
DISTI #
70081704
|
RS | Indicator Light LED PCB Mount 5mm Bulb Right Angle Red 6mcd | Dialight 550-2405F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1802 |
|
$0.9500 / $1.2600 | Buy Now |
|
Future Electronics | 550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4300 / $0.4850 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
1668 In Stock |
|
$0.4039 / $0.6040 | Buy Now |
DISTI #
550-2405F
|
TTI | LED Circuit Board Indicators HI EFF RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$0.4060 / $0.5530 | Buy Now |
DISTI #
Dialight Corp. 550-2405F
|
PEI Genesis | IN CBI T1 3/4 RTANG RED 2.2 | 1768 |
|
Buy Now | |
DISTI #
000000000001269054
|
Sager | LED Circuit Board Indicators HI EFF RED DIFFUSED Min Qty: 1600 | 3892 |
|
$0.4463 / $0.4782 | Buy Now |
DISTI #
1519358
|
element14 Asia-Pacific | LED, PCB, 5MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2958 / $0.7486 | Buy Now |
|
Master Electronics | LED Low-Power Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
1668 In Stock |
|
$0.4039 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-2405F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-2405F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BAG | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for 550-2405F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-2405F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2405-003 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 550-2405F vs 550-2405-003 |