Datasheets
5502-09PA-01-F1 by: SPC Multicomp

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug

Part Details for 5502-09PA-01-F1 by SPC Multicomp

Overview of 5502-09PA-01-F1 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Price & Stock for 5502-09PA-01-F1

Part # Distributor Description Stock Price Buy
DISTI # 93K4300
Newark D Sub Conn, Plug, De, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:5502, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Multicomp Pro 5502-09PA-01-F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7953
  • 1 $0.2670
  • 10 $0.2670
  • 25 $0.2670
$0.2670 Buy Now

Part Details for 5502-09PA-01-F1

5502-09PA-01-F1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5502-09PA-01-F1 Part Data Attributes:

5502-09PA-01-F1 SPC Multicomp
Buy Now Datasheet
Compare Parts:
5502-09PA-01-F1 SPC Multicomp D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish NICKEL/TIN
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for 5502-09PA-01-F1

This table gives cross-reference parts and alternative options found for 5502-09PA-01-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5502-09PA-01-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
G17S0910110 D Subminiature Connector, 9 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle Amphenol Corporation 5502-09PA-01-F1 vs G17S0910110

5502-09PA-01-F1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5502-09PA-01-F1 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5502-09PA-01-F1 by SPC Multicomp

  • Please alert me when 5502-09PA-01-F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5502-09PA-01-F1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5502-09PA-01-F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5502-09PA-01-F1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5502-09PA-01-F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5502-09PA-01-F1 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: