Part Details for G17S0910110 by Amphenol Corporation
Overview of G17S0910110 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G17S0910110
G17S0910110 CAD Models
G17S0910110 Part Data Attributes:
|
G17S0910110
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G17S0910110
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 |
Alternate Parts for G17S0910110
This table gives cross-reference parts and alternative options found for G17S0910110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G17S0910110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5502-09PA-01-F1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | G17S0910110 vs 5502-09PA-01-F1 |