Part Details for 5502-15PA-01-F1 by SPC Multicomp
Overview of 5502-15PA-01-F1 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5502-15PA-01-F1
5502-15PA-01-F1 CAD Models
5502-15PA-01-F1 Part Data Attributes
|
5502-15PA-01-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
5502-15PA-01-F1
SPC Multicomp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 5502-15PA-01-F1
This table gives cross-reference parts and alternative options found for 5502-15PA-01-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5502-15PA-01-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAPN15P364MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5502-15PA-01-F1 vs DAPN15P364MTXLF |
117DFAG15PV-VF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 5502-15PA-01-F1 vs 117DFAG15PV-VF |
117DFAG15P1BPN-VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 5502-15PA-01-F1 vs 117DFAG15P1BPN-VFM2 |
747908-6 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5502-15PA-01-F1 vs 747908-6 |
777DFAG15P1AONVF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 5502-15PA-01-F1 vs 777DFAG15P1AONVF2 |
777DFAG15PAZ4VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 5502-15PA-01-F1 vs 777DFAG15PAZ4VF2 |
1-440391-6 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5502-15PA-01-F1 vs 1-440391-6 |
DAV15P0TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5502-15PA-01-F1 vs DAV15P0TXLF |
DAS15P8MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5502-15PA-01-F1 vs DAS15P8MTXLF |
DAS15P3TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5502-15PA-01-F1 vs DAS15P3TXLF |