Datasheets
550CC102M400DG by: Silicon Laboratories Inc

CMOS Output Clock Oscillator, 102.4MHz Nom, ROHS COMPLIANT PACKAGE-6

Part Details for 550CC102M400DG by Silicon Laboratories Inc

Overview of 550CC102M400DG by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for 550CC102M400DG

550CC102M400DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550CC102M400DG Part Data Attributes

550CC102M400DG Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
550CC102M400DG Silicon Laboratories Inc CMOS Output Clock Oscillator, 102.4MHz Nom, ROHS COMPLIANT PACKAGE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code unknown
Additional Feature COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY
Control Voltage-Max 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 150 ppm
Frequency Stability 50%
JESD-609 Code e4
Linearity 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 102.4 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for 550CC102M400DG

This table gives cross-reference parts and alternative options found for 550CC102M400DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CC102M400DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
550CD100M000BGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CC102M400DG vs 550CD100M000BGR
550CC102M400DGR CMOS Output Clock Oscillator, 102.4MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CC102M400DG vs 550CC102M400DGR
552CC000223BG CMOS Output Clock Oscillator, 98.678MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CC102M400DG vs 552CC000223BG
550CF100M000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CC102M400DG vs 550CF100M000DG
552CC000223BGR CMOS Output Clock Oscillator, 98.678MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CC102M400DG vs 552CC000223BGR
550CF100M000BG CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CC102M400DG vs 550CF100M000BG
550CF100M000BGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CC102M400DG vs 550CF100M000BGR
550CD100M000DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CC102M400DG vs 550CD100M000DGR
NV13M08YH-100M-NSA3323H CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 Nihon Dempa Kogyo Co Ltd 550CC102M400DG vs NV13M08YH-100M-NSA3323H
NV13M08YE-100M-NSA3323E CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 Nihon Dempa Kogyo Co Ltd 550CC102M400DG vs NV13M08YE-100M-NSA3323E

550CC102M400DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550CC102M400DG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550CC102M400DG by Silicon Laboratories Inc

  • Please alert me when 550CC102M400DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 550CC102M400DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550CC102M400DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 550CC102M400DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550CC102M400DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550CC102M400DG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: