Part Details for NV13M08YH-100M-NSA3323H by Nihon Dempa Kogyo Co Ltd
Overview of NV13M08YH-100M-NSA3323H by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part Details for NV13M08YH-100M-NSA3323H
NV13M08YH-100M-NSA3323H CAD Models
NV13M08YH-100M-NSA3323H Part Data Attributes
|
NV13M08YH-100M-NSA3323H
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NV13M08YH-100M-NSA3323H
Nihon Dempa Kogyo Co Ltd
CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.8mm x 8.65mm x 4.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for NV13M08YH-100M-NSA3323H
This table gives cross-reference parts and alternative options found for NV13M08YH-100M-NSA3323H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV13M08YH-100M-NSA3323H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CC100M000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CC100M000DG |
550CC100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CC100M000BGR |
552CC000223BGR | CMOS Output Clock Oscillator, 98.678MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 552CC000223BGR |
NV13M08YE-100M-NSA3323E | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Nihon Dempa Kogyo Co Ltd | NV13M08YH-100M-NSA3323H vs NV13M08YE-100M-NSA3323E |
550CF100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CF100M000BGR |
550CD100M000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CD100M000DGR |
550CD100M000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CD100M000DG |
550CC102M400DG | CMOS Output Clock Oscillator, 102.4MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CC102M400DG |
550CC100M000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CC100M000DGR |
550CC102M400DGR | CMOS Output Clock Oscillator, 102.4MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | NV13M08YH-100M-NSA3323H vs 550CC102M400DGR |