Part Details for 550CJ153M600DG by Skyworks Solutions Inc
Results Overview of 550CJ153M600DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550CJ153M600DG Information
550CJ153M600DG by Skyworks Solutions Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 550CJ153M600DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
550CJ153M600DG-ND
|
DigiKey | XTAL OSC VCXO 153.6000MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$19.7494 | Buy Now |
|
DISTI #
634-550CJ153M600DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$20.1300 / $20.6600 | Order Now |
|
DISTI #
550CJ153M600DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550CJ153M600DG
550CJ153M600DG CAD Models
550CJ153M600DG Part Data Attributes
|
|
550CJ153M600DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550CJ153M600DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 153.6MHz Nom, ROHS COMPLIANT PACKAGE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-6 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Complementary Output; Tri-State; Enable/Disable Function; Tray | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 130 Ppm | |
| Frequency Stability | 20% | |
| JESD-609 Code | e4 | |
| Linearity | 10% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 160 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Frequency-Nom | 153.6 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 32 Ma | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.85mm | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 75 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for 550CJ153M600DG
This table gives cross-reference parts and alternative options found for 550CJ153M600DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CJ153M600DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 550CJ153M600DGR | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 153.6MHz Nom, ROHS COMPLIANT PACKAGE-6 | 550CJ153M600DG vs 550CJ153M600DGR |