551-0407-004
Dialight
Description: T-1 SINGLE COLOR LED ARRAY, RED, 3mm

Overview of 551-0407-004 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EPL7040-781MEC Coilcraft Inc General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928
EPL7040-781ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
EPL7040-781 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Price & Stock for 551-0407-004 by Dialight

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED Uni-Color Red 650nm 8-Pin Bulk Alternative Product Available
  • 0 $0
$0 Buy Now
Quest Components Multi-element Led Light Source, Red, Right Angle Sip 68
  • 1 $6.3450
  • 17 $4.2300
  • 60 $3.9128
$3.9128 / $6.3450 Buy Now
Quest Components Multi-element Led Light Source, Red, Right Angle Sip 17
  • 1 $4.2300
  • 3 $2.8200
  • 10 $2.1150
$2.1150 / $4.2300 Buy Now

CAD Models for 551-0407-004 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 551-0407-004 by Dialight

551-0407-004
Dialight
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Color
RED
Color@Wavelength
Red
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2 V
JESD-609 Code
e0
Luminous Intensity-Min
0.001 cd
Luminous Intensity-Nom
10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
7.11 mm
Packing Method
BULK
Peak Wavelength
650 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. 551-0407-004
    Dialight
    T-1 SINGLE COLOR LED ARRAY, RED, 3mm
    VS

Alternate Parts for 551-0407-004

This table gives cross-reference parts and alternative options found for 551-0407-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0407-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
551-0407-004F Single Color LED Array, Red, T-1, 3mm, Dialight 551-0407-004 vs 551-0407-004F
5510407-004F SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm Dialight 551-0407-004 vs 5510407-004F
551-0407 Single Color LED, Red, Diffused, T-1, 3mm, Dialight 551-0407-004 vs 551-0407
5510407-004 Single Color LED, High Efficiency Red, 3mm Dialight 551-0407-004 vs 5510407-004
Part Number Description Manufacturer Compare
551-0407-003F Single Color LED Array, Red, T-1, 3mm, 6 PIN Dialight 551-0407-004 vs 551-0407-003F
5510407-004 Single Color LED, High Efficiency Red, 3mm Dialight 551-0407-004 vs 5510407-004
551-0407-003 Single Color LED Array, Red, T-1, 3mm, 6 PIN Dialight 551-0407-004 vs 551-0407-003
551-0407 Single Color LED, Red, Diffused, T-1, 3mm, Dialight 551-0407-004 vs 551-0407
551-0407-004F Single Color LED Array, Red, T-1, 3mm, Dialight 551-0407-004 vs 551-0407-004F
PCL1254-BR Single Color LED Array, Red, Diffused, T-1, 3mm, 8PIN Visual Communications Company 551-0407-004 vs PCL1254-BR
5510407-004F SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm Dialight 551-0407-004 vs 5510407-004F
PCL1254-BR Single Color LED Array, Red, Diffused, T-1, 3mm, 8PIN DDP Engineered LED Solutions 551-0407-004 vs PCL1254-BR
551-0407-010F Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Dialight 551-0407-004 vs 551-0407-010F

Related Parts for 551-0407-004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 551-0407-004 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 551-0407-004 by Dialight

Select Manufacturer
Which Manufacturer of 551-0407-004 would you like to use for your alert(s)?
  • Please alert me when 551-0407-004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 551-0407-004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 551-0407-004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 551-0407-004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 551-0407-004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 551-0407-004 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: