553-2233-300
Dialight
Description: Single Color LED Array, Yellow, T-1, 3mm

Overview of 553-2233-300 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6122-333MLC Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-333MLB Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-333ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

CAD Models for 553-2233-300 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 553-2233-300 by Dialight

553-2233-300
Dialight
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Luminous Intensity-Min
0.012 cd
Luminous Intensity-Nom
20.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
9.65 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. 553-2233-300
    Dialight
    Single Color LED Array, Yellow, T-1, 3mm
    VS

Alternate Parts for 553-2233-300

This table gives cross-reference parts and alternative options found for 553-2233-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2233-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
553-2233-110F Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, Dialight 553-2233-300 vs 553-2233-110F
553-2233F Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 Dialight 553-2233-300 vs 553-2233F
553-2233-200 Single Color LED Array, Yellow, Nondiffused, T-1, 3mm Dialight 553-2233-300 vs 553-2233-200
553-2233-110 Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm Dialight 553-2233-300 vs 553-2233-110
553-2233-306F Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, Dialight 553-2233-300 vs 553-2233-306F
553-2233-100 Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm Dialight 553-2233-300 vs 553-2233-100
553-2233-306 Single Color LED Array, Yellow, Nondiffused, T-1, 3mm Dialight 553-2233-300 vs 553-2233-306
553-2233-300F Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 Dialight 553-2233-300 vs 553-2233-300F
Part Number Description Manufacturer Compare
553-2233-100 Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm Dialight 553-2233-300 vs 553-2233-100
553-2233-306F Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, Dialight 553-2233-300 vs 553-2233-306F
553-2233-400 Single Color LED Array, Yellow, Nondiffused, T-1, 3mm Dialight 553-2233-300 vs 553-2233-400
553-2233-400F Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, Dialight 553-2233-300 vs 553-2233-400F
553-2233-100F Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, Dialight 553-2233-300 vs 553-2233-100F
553-2233-306 Single Color LED Array, Yellow, Nondiffused, T-1, 3mm Dialight 553-2233-300 vs 553-2233-306
553-2233-110F Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, Dialight 553-2233-300 vs 553-2233-110F
553-2233F Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 Dialight 553-2233-300 vs 553-2233F
553-2233-300F Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 Dialight 553-2233-300 vs 553-2233-300F

Related Parts for 553-2233-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 553-2233-300 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 553-2233-300 by Dialight

Select Manufacturer
Which Manufacturer of 553-2233-300 would you like to use for your alert(s)?
  • Please alert me when 553-2233-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 553-2233-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 553-2233-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 553-2233-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 553-2233-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 553-2233-300 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: