Part Details for 553-2233-306F by Dialight
Overview of 553-2233-306F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-2233-306F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2693
|
Newark | Multi-Element Led Light Source, yellow, bar Graph Rohs Compliant: Yes |Dialight 553-2233-306F Min Qty: 133 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.4400 | Buy Now |
DISTI #
645-553-2233-306F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$5.7300 / $6.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 133 Package Multiple: 19 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 585nm 24-Pin Bulk RoHS: Compliant | 0 |
|
$5.7200 / $8.1700 | Buy Now |
DISTI #
553-2233-306F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 133 Package Multiple: 19 Container: Bulk | Americas - 0 |
|
$5.5800 | Buy Now |
Part Details for 553-2233-306F
553-2233-306F CAD Models
553-2233-306F Part Data Attributes
|
553-2233-306F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-2233-306F
Dialight
Single Color LED Array, Yellow, Nondiffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 12 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.012 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of LEDs in Array | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-2233-306F
This table gives cross-reference parts and alternative options found for 553-2233-306F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2233-306F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-2233-110 | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2233-306F vs 553-2233-110 |
553-2233-110F | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, | Dialight | 553-2233-306F vs 553-2233-110F |
553-2233-300F | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-2233-306F vs 553-2233-300F |
553-2233F | Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-2233-306F vs 553-2233F |
553-2233-300 | Single Color LED Array, Yellow, T-1, 3mm | Dialight | 553-2233-306F vs 553-2233-300 |